02-06-8103

Heilind Number:MOL02-06-8103
Manufacturer:Molex
Manufacturer Number:02-06-8103
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1778, Male, with Tin (Sn) Plated Brass Contact, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-06-8103
Series:1778 - Standard .062"
Connector Type:Standard .062"
Gender:Male
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:3 mm
Part Aliases:0002068103 1778-(P909)L
SKU:MOL02-06-8103

Detailed Description

Enhance your power connections with our Standard .062" Male Connector from the 1778 series. Designed for reliable performance, this connector features brass contacts with tin plating, ensuring efficient power transmission. With a through-hole termination method, it offers easy installation on circuit boards. The tin plating on the contact mating area and termination provides durability and corrosion resistance. RoHS compliant and suitable for wire-to-wire applications, this connector is a versatile choice for various projects. Packaged conveniently in a bag, it is ready for use in your next wiring task. Elevate your connectivity with this essential component.