| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-08-1104 |
| Series: | 1881 - Claspcon |
| Connector Type: | Claspcon |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .76 - 1.52 mm |
| Part Aliases: | 0002081104 188103L |
| SKU: | MOL02-08-1104 |
02-08-1104
Specifications
Detailed Description
Enhance your connectivity with the Claspcon Crimp Terminal Socket. Crafted with precision, this essential component features a durable tin-plated brass contact, ensuring reliable performance. Suitable for wire sizes ranging from 24 to 30 AWG, it offers versatile compatibility. Designed for easy installation, it utilizes a crimp or compression termination method. Perfect for power applications, its tin plating guarantees efficient conductivity. With industry-standard certifications including CSA and UL, rest assured of its quality and compliance. Elevate your wire-to-board connections with this essential component, a must-have in any electronic setup.

