Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 02-09-5101 |
Series: | 1190 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 4.06 mm |
Part Aliases: | 0002095101 1190-(P901)-I |
SKU: | MOL02-09-5101 |
02-09-5101
Heilind Number: | MOL02-09-5101 |
Manufacturer: | Molex |
Manufacturer Number: | 02-09-5101 |
Datasheet: | Packaging Specifications |
ECAD Model: |
Description:
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Chain
More >>Specifications
Detailed Description
Enhance your power connections with our male Standard .093" connectors, a vital component in our 1190 series. Precision-engineered for reliable performance, these connectors feature brass contacts with durable tin plating, ensuring optimal conductivity. Suitable for wire sizes ranging from 20 to 14 AWG, they offer versatile compatibility for various applications. Designed for easy installation, they support crimp or compression termination methods. With a mating cycle of 25 and RoHS compliance, you can trust in their longevity and environmental responsibility. Whether you're in the automotive, industrial, or telecommunications sector, these connectors are essential for seamless wire-to-wire connections. Available in reel packaging, they are convenient for bulk usage. Elevate your connectivity solutions with these high-quality pin and socket contacts.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. | Download | |||
03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 | Download |