| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-6126 |
| Series: | 1380 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .254 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.52 - 3.05 mm |
| Part Aliases: | 0002096126 1380-(591)L |
| SKU: | MOL02-09-6126 |
02-09-6126
Specifications
Detailed Description
Enhance power connectivity with our Male Standard .093" Crimp or Compression Contact for wire sizes 22 AWG to 18 AWG. Featuring brass construction with gold plating, this contact ensures reliable performance and durability. Designed for the 1380 series, it offers seamless integration in various applications. With a mating cycle of 25 and RoHS compliance, it guarantees long-lasting, environmentally friendly usage. Ideal for Wire to Wire connections, this contact is a crucial component for maintaining efficient power transmission. Packaged in a convenient bag, it's ready for easy installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 | Download | |||

