Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 03-09-1063 |
Color: | Natural |
Series: | 1261 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091063 1261-R2 |
SKU: | MOL03-09-1063 |
03-09-1063
Heilind Number: | MOL03-09-1063 |
Manufacturer: | Molex |
Manufacturer Number: | 03-09-1063 |
Datasheet: | 3D Drawing |
ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, without Panel Mount Ears, without Friction Lock Ramp
More >>Specifications
Detailed Description
Enhance your power connectivity with our Standard .093" Receptacle in a natural hue. Featuring a durable nylon housing and two rows of six contacts, this connector ensures reliable performance in a variety of applications. With a current rating of 11A and UL and CSA certifications, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its 5.03mm pitch and Wire to Wire system make installation easy, while RoHS compliance aligns with environmental standards. Upgrade your setup with this essential component for seamless power transmission.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
05/31/2017 | 502357 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
12/31/2016 | 500957 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: September 01, 2016 | Download | |||
01/19/2015 | GCM 10653987 - Supplier Change. | Download |