| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1122 |
| Series: | 1360 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Pitch: | 5.03 mm |
| Part Aliases: | 0003091122 |
| SKU: | MOL03-09-1122 |
03-09-1122
Specifications
Detailed Description
Enhance your connectivity with our multi-row housing component, designed for seamless integration in a variety of applications. Crafted from durable nylon, it ensures reliable performance and longevity. Featuring three rows and a pitch of 5.03mm, it offers ample space for pins and sockets, facilitating efficient signal transmission. Rest assured, this component is fully RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential housing unit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||
| 09/30/2014 | GCM 10646585 - Obsolescence. The mold used to make housing 1360-R1 (3091122) housings is worn beyond repair and is being taken out of service. Housing part number 3091126 can be used as a replacement with a passive locking ramp. The replacement should be reviewed by the customer for suitability. Last Time Buy: September 30, 2014 | Download | |||

