| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 03-09-1152 | 
| Color: | Natural | 
| Series: | 1375 | 
| Amperage: | 9.5 A | 
| Connector Type: | Standard .093" | 
| Gender: | Receptacle | 
| Housing Material: | Nylon | 
| Number of Contacts: | 15 | 
| Number of Rows: | 3 | 
| Pitch: | 5.03 mm | 
| Material: | Nylon | 
| Packaging: | Bag | 
| Operating Temperature Range: | -40 - 105 °C | 
| Circuit Application: | Power | 
| Connector System: | Wire to Wire | 
| CSA Agency Certification: | LR19980 | 
| UL Agency Certification: | E29179 | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | No | 
| Stackable: | No | 
| Product Name: | Standard .093" | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0003091152 1375-R1 | 
| SKU: | MOL03-09-1152 | 
03-09-1152
| Heilind Number: | MOL03-09-1152 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 03-09-1152 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 15 Circuits, 3 Rows, without Mounting Ears, without Lock Ramps
More >>Specifications
Detailed Description
Enhance your power connectors with our Standard .093" Receptacle, designed for efficient wire-to-wire applications. Constructed with durable Nylon housing, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With 15 contacts spread across 3 rows, it offers ample connectivity for your projects. This connector, compliant with RoHS standards, guarantees environmentally friendly usage. Whether for industrial or DIY projects, its UL and CSA certifications attest to its quality and safety. Upgrade your connection system with ease, thanks to its straightforward installation process. A must-have for any connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 03-09-2031 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural  | ![]()  | 
    | Molex 15-97-5021 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits, Black  | ![]()  | 
    | Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black  | ![]()  | 
    | Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black  | ![]()  | 
    | Molex 15-97-5081 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits, Black  | ![]()  | 
    | Molex 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black  | ![]()  | 
    | Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black  | ![]()  | 
    | Molex 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V-  | ![]()  | 
    | Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit   | ![]()  | 
    | Molex 15-97-9081 | MINIFIT TPA FORHSG30067 30068 8CKT  | ![]()  | 
    | Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits  | ![]()  | 
    | Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 