| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 05-06-0301 |
| Series: | 2176 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .79 mm |
| Part Aliases: | 0005060301 2176-T |
| SKU: | MOL05-06-0301 |
05-06-0301
Specifications
Detailed Description
Enhance your power connections with our Flat Blade Crimp Terminal from the renowned 2176 Series. Expertly designed for female connectors, each terminal features a durable brass contact with a tin-plated finish, ensuring reliable conductivity. With a convenient detent mechanism, installation is a breeze. Suitable for wire gauges ranging from 14 to 22 AWG (or 18 AWG Double Crimp), these terminals are versatile and efficient. Packaged in reels for easy storage and access, they are perfect for various circuit applications. RoHS compliant and featuring a .508 µm plating thickness in both mating and termination areas, our terminals guarantee both performance and environmental responsibility. Elevate your connector systems with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0142 | C-340-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |


