| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 06-02-3104 |
| Color: | Natural |
| Series: | 42865 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 5.8 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Termination Pitch: | 5.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0006023104 42865-0001 |
| SKU: | MOL06-02-3104 |
06-02-3104
| Heilind Number: | MOL06-02-3104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 06-02-3104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your appliances with our 10-circuit Flat Blade Appliance Dryer Motor Crimp Housing, offering a seamless connection solution. Constructed from durable nylon in a natural hue, this receptacle ensures secure and reliable performance. With a pitch of 5.8mm and keying feature, it guarantees proper alignment. Achieving both CSA and UL certifications, it meets stringent safety standards. Operating flawlessly in a wide temperature range, from -40 to 75°C, it's suitable for various applications. The polarized design and locking mechanism provide added security, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector system today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2025 | 515747 - Equipment Transfer, Production Transfer or Rearrangement. starting in the end of november 2024 molex will begin transferring injection molds for finished goods from US Lincoln NE plant to Bangalore India Plant. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


