08-50-0116

3.96mm Pitch KK Crimp Terminal 2878, 18-20 AWG, Bag, Brass, Tin (Sn), Bifurcated

Part Aliases: 0008500116   2878-A-A(P909)L  
Enhance your power circuit connections with these female KK connectors, designed for reliable performance. Featuring a durable brass construction with tin plating, they ensure optimal conductivity. Suitable for 20-18 AWG wire sizes, these connectors offer versatile compatibility. With a crimp or compression termination method, they guarantee secure attachment. ROHS compliant and meticulously engineered for quality, they're perfect for various applications in the 2878 series. Upgrade your setup with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-50-0116
Series:2878 - KK
Connector Type:KK
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:2.79 mm
Part Aliases:0008500116 2878-A-A(P909)L
SKU: MOL08-50-0116

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2023511683REV1 - Obsolete. no replacement
LTB: 11/28/22
LTS: 2/28/23
Download
01/01/2018503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download