09-48-3106

Heilind Number:MOL09-48-3106
Manufacturer:Molex
Manufacturer Number:09-48-3106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-48-3106
Color:Natural
Series:41815 - KK 396
Amperage:5 A
Connector Type:KK 396
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:3.05 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0009483106 A-41815-0475
SKU:MOL09-48-3106

Detailed Description

Introducing the KK 396 PC Board Connector, a top entry solution crafted from durable polyester with selective gold plating for enhanced conductivity. Featuring 10 circuits, this natural-colored connector is part of the 41815 series, with a straight body orientation and through hole termination method for easy installation. With a pitch of 3.96mm and a voltage rating of 250V, it is suitable for power applications, offering a maximum current of 5A. Designed for vertical orientation, it ensures efficient PCB connectivity with its tin-plated contact termination. RoHS compliant and UL certified, this connector guarantees quality and safety in board-to-board connections. Perfect for various electronic systems, it is available in tray packaging for convenient handling.