| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-1073 |
| Color: | Natural |
| Series: | 5195 |
| Connector Type: | SPOX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Connector System: | Wire to Board |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009501073 |
| SKU: | MOL09-50-1073 |
09-50-1073
| Heilind Number: | MOL09-50-1073 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-1073 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 7 Circuits
More >>Specifications
Detailed Description
Easily connect wires with our SPOX receptacle, designed for seamless wire-to-board installation. Made of durable nylon, this housing accommodates 7 contacts in a single row with a 3.96mm pitch. With a wide operating temperature range from -40 to 105°C, it ensures reliable performance in various environments. Certified for UL and CSA standards, it guarantees safety and quality. Its compact design and stackable feature make it suitable for a wide range of applications, from industrial machinery to consumer electronics. RoHS compliant, it meets international environmental regulations. Upgrade your connectivity with our SPOX receptacle for efficient and secure wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

