Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 10-84-4092 |
Color: | Natural |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 4.3 mm |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | .9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010844092 A-42002-9A2A1 |
SKU: | MOL10-84-4092 |
10-84-4092
Heilind Number: | MOL10-84-4092 |
Manufacturer: | Molex |
Manufacturer Number: | 10-84-4092 |
Datasheet: | Packaging Specifications |
ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 9 Circuits
More >>Specifications
Detailed Description
Enhance your circuitry with our Natural MLX Straight Pin Header, boasting a 600 V voltage rating and a 20 A amperage capacity. This premium connector features nine contacts in three rows, meticulously crafted with Tin plating for optimal conductivity. Its durable Nylon body, meeting flammability standards, ensures reliable performance in a wide operating temperature range (-55 to 105 °C). With a pitch of 6.35 mm and through-hole termination, it offers seamless integration onto PCBs with a thickness of 0.9 mm. Certified RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Trust its 50 mating cycles and secure lock-to-mating part feature for long-term connectivity in various applications. Ideal for Wire to Board setups, this connector is a must-have for your PCB assembly needs.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |