Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 10-89-7220 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010897220 A-70280-0091 |
SKU: | MOL10-89-7220 |
10-89-7220
Heilind Number: | MOL10-89-7220 |
Manufacturer: | Molex |
Manufacturer Number: | 10-89-7220 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 22 Circuits, 0.76
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid Connector, featuring a straight, 2.54mm pitch design perfect for through-hole termination. This high-quality component boasts 22 gold-plated contacts, ensuring reliable connectivity at 250V and 3A. With a durable copper alloy construction and a wide operating temperature range of -40 to 105°C, it's ideal for various applications. RoHS compliant and lead-free process capable, it meets stringent quality standards. The connector is part of our versatile 70280 series, suitable for both board-to-board and wire-to-board configurations. Its stackable and breakaway features offer added convenience, making it a must-have in any electronic assembly project.