| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106127-1990 |
| Series: | 106127 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Singlemode and Multimode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Phosphor Bronze |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061271990 |
| SKU: | MOL106127-1990 |
106127-1990
Specifications
Detailed Description
Easily connect singlemode and multimode LC cables with our Duplex LC Adapter. Designed for front-mount installation, this adapter features a durable metal body and a convenient shutter for protection when not in use. The Phosphor Bronze alignment sleeve ensures reliable optical performance, while the polymer housing offers lightweight yet robust construction. With two ports, it allows for efficient connectivity in various applications. Compliant with RoHS standards, this adapter is a reliable choice for fiber optic networks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2021 | 510245 - Change Supplier. force majeure PCN our current supplier is going out of business and molex is transferring the current qualified tooling to an existing approved supplier that produces similar parts to ensure continuity of supply/ | Download | |||
| 09/06/2021 | 510246 - Change Supplier. the purpose of this Force Majeure PCn is our Current supplier is going out of business and molex is transferring the current qualified tooling to an existing approved supplier that produces similar parts to ensure continuity of supply for part numbers listed. current qualified tooling will be transferred to an existing approved supplier. | Download | |||
| 03/31/2021 | 510051 - Retraction of PCN 509580. This PCN is to retract PCN 509580 communicated on 1/12/21 for the following current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. current supplier has resolved the underlying issue related to the force majeure so the outsourcing is not longer requirred | Download | |||
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 04/29/2019 | 506834 - Change to Product. Changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

