| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 11-01-0168 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0011010168 HT60901 |
| SKU: | MOL11-01-0168 |
11-01-0168
| Heilind Number: | MOL11-01-0168 |
| Manufacturer: | Molex |
| Manufacturer Number: | 11-01-0168 |
| Datasheet: | Commercial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly remove connectors with our high-quality Extraction Tool. Part of the 207121 series, this manual tool is a must-have for any professional technician. Its ergonomic design ensures comfortable use, while its precise functionality guarantees efficient extraction every time. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Perfect for use in various industries, this tool is a versatile addition to your toolkit. Say goodbye to tedious extraction processes and streamline your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |


