| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130058-0035 |
| Series: | 130058 - RJ-Lnxx |
| Gender: | Female |
| Contact Material: | Nylon |
| IP Rating: | IP67 |
| Component Type: | RJ-Lnxx |
| Part Aliases: | 1300580035 67-0300 |
| SKU: | MOL130058-0035 |
130058-0035
Specifications
Detailed Description
Enhance the security and durability of your RJ-Lnxx connectors with our Female Closure Cap, complete with a convenient lanyard for easy access. Featuring 1-14 internal threads, this cap ensures a secure fit, while its nylon construction guarantees reliability in various environments, boasting an IP67 rating for added protection. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Ideal for use in circular connector applications, this component is a must-have for maintaining the integrity of your connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120070-0171 | Micro-Change (M12) 4 Pole, 1/2" - 14 NPT Mounting Thread, Receptacle to 18 AWG PVC Leads, 3.0m (9.84') Length | ![]() |
| Molex 120070-0419 | Micro-Change (M12) 5 Pole, 1/2" - 14 NPT Mounting Thread, Receptacle to 18 AWG PVC Leads, 0.5m (1.64') Length | ![]() |
| Molex 120089-0031 | Y Nano-Change (M8) Splitter to Micro-Change (M12) 3 Pole Female to 4 Pole Male | ![]() |
| Molex 130048-0105 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 12.0m (39.37') Length | ![]() |
| Molex 130048-8150 | Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Unshielded TPE Cable, 0.50m (1.64') Length | ![]() |
| Molex 130054-0044 | Micro-Change (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, 1.0m (3.28') Length | ![]() |
| Molex 130201-1111 | Mini-Change 7/8-16 UN-2A Internal Thread Closure Cap, Anodized Aluminum | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


