14-44-1224

Heilind Number:MOL14-44-1224
Manufacturer:Molex
Manufacturer Number:14-44-1224
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-44-1224
Color:Black
Series:70475 - SL
Amperage:3 A
Connector Type:SL
Number of Contacts:24
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:24
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:No
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014441224 A-70475-0618
SKU:MOL14-44-1224

Detailed Description

Enhance connectivity in your electronic setups with our 70475 - SL IDC Ribbon Cable Connector, featuring 24 contacts for seamless data transmission. Crafted with durable materials, this connector ensures reliable performance in a wide temperature range from -40 to 105°C. The black housing, designed for vertical mounting, accommodates ribbon cables or discrete wires with ease. With gold-plated contacts, it guarantees efficient signal transfer, meeting industry standards for quality and safety. Stackable and RoHS compliant, it's a versatile choice for various applications in the electronics field.