| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0161 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600161 70400-0015 |
| SKU: | MOL14-60-0161 |
14-60-0161
| Heilind Number: | MOL14-60-0161 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0161 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81
More >>Specifications
Detailed Description
Efficiently connect your electronic components with our Vertical Mount IDC Ribbon Cable Connector, designed for seamless integration in your system. With a sleek black housing and a pitch of 2.54 mm, this connector offers 16 contacts for optimal connectivity. Its termination method, whether IDT or Pierce, ensures secure attachment, while the tin contact plating guarantees reliable performance. Operating temperature ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. UL and CSA certified, it meets stringent safety standards. Perfect for use with 24 AWG wire, it's a versatile solution for your connectivity needs.

