146168-0001

Heilind Number:MOL146168-0001
Manufacturer:Molex
Manufacturer Number:146168-0001
ECAD Model:
3D Model

Description:

RHCP CERAMIC GPS ANTENNA

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 146168-0001
Part Aliases:1461680001
SKU:MOL146168-0001
Series:146168
Function:Signal
Product Name:RHCP Ceramic GPS Antenna
Net Weight:9.319/g
Thickness:4.00mm
Electrical Connectivity:SMD
Return Loss - S11 (dB):< -15 dB