| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5864 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445864 71850-0159 |
| SKU: | MOL15-44-5864 |
15-44-5864
Specifications
Detailed Description
Elevate your board-to-board connectivity with our C-Grid 71850 series connector. Featuring 64 contacts in a straight, through-hole termination, this high-performance component ensures secure signal transmission. Crafted from durable materials and meeting stringent industry standards for flammability and environmental compliance, it guarantees reliable operation in demanding conditions. With a 2.54mm pitch and 2.5A amperage rating, it's suitable for various circuit applications. The gold-plated contacts offer excellent conductivity, while the tin-plated termination ensures easy soldering. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is a versatile and dependable choice for your PCB assemblies.

