| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-0040 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015910040 71308-0104N |
| SKU: | MOL15-91-0040 |
15-91-0040
| Heilind Number: | MOL15-91-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-0040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our high-performance C-Grid Connector, designed for optimal efficiency in various electronic applications. Featuring a sleek black finish, this connector boasts a straight body orientation and surface mount termination method for easy installation. With a voltage rating of 250 V and an amperage of 3 A, it ensures reliable power transmission. The 2.54 mm pitch and 4 contacts in 2 rows offer versatility in connection options. Constructed with high-temperature thermoplastic and phosphor bronze contacts plated with gold, it guarantees durability and efficient signal transmission. UL and CSA agency certifications, along with RoHS compliance, attest to its quality and safety standards. Suitable for board-to-board and wire-to-board connections, this C-Grid Connector is a must-have component for your PCB assembly projects.

