151048-2200
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tube Packaging, 2 Circuits, Orange
Part Aliases: Molex 1510482200
Easily connect components on your PCB with our CP-6.5 Header, featuring a 6.50mm pitch and dual-row design for efficient circuitry. The vertical, polarized orientation ensures secure placement, with positive lock functionality for added stability. Packaged in tubes, this connector is ideal for 2-circuit setups, boasting a vibrant orange color for easy identification. Crafted with high-quality materials like copper alloy contacts and polyamide housing, it guarantees reliable performance. With a 10A current rating and 600V voltage capacity, it meets industry standards for power transmission. Suitable for through-hole termination, it offers easy assembly with a straight body orientation. Operating in a wide temperature range from -40 to 105°C, it's versatile for various applications. Meeting RoHS compliance, it's also environmentally friendly. Perfect for wire-to-board connections, this CP-6.5 Header is a must-have in your PCB assembly toolkit.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 151048-2200 |
Color: | Orange |
Series: | 151048 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 6.5 mm |
Voltage: | 600 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.8 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510482200 |
SKU: | MOL151048-2200 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download |