| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15268-0223 |
| Series: | 15268 |
| Amperage: | 1.4 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.178m |
| Pitch: | 1.25 mm |
| Part Aliases: | 0152680223 |
| SKU: | MOL15268-0223 |
15268-0223
Specifications
Detailed Description
Elevate your connectivity with the Premo-Flex FFC Jumper. This high-performance cable boasts a sleek design and exceptional durability, perfect for a wide range of applications. With a low-profile pitch of 1.25mm, it offers seamless integration in tight spaces. Operating effortlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. Its RoHS compliance underscores our commitment to sustainability. Upgrade your wire management setup with this essential component, available now for seamless and efficient connectivity solutions.

