| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 16-02-0114 | 
| Series: | 70021 - SL | 
| Connector Type: | SL | 
| Gender: | Male | 
| Termination Method: | Crimp or Compression | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Tin | 
| Circuit Application: | Signal | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | 3.81 µm | 
| Contact Termination Plating Thickness: | 1.905 µm | 
| Wire Size: | 22 AWG, 24 AWG | 
| Connector System: | Wire to Wire | 
| Contact Termination Plating: | Tin | 
| Wire Insulation Diameter: | 1.63 mm | 
| Part Aliases: | 0016020114 70021-0221 | 
| SKU: | MOL16-02-0114 | 
16-02-0114
| Heilind Number: | MOL16-02-0114 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 16-02-0114 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Specifications
Detailed Description
Enhance your connectivity with this SL Crimp Terminal from our Series 70021 collection. Specifically designed for male applications, this terminal features a sturdy construction with a phosphor bronze contact and tin plating, ensuring reliable performance. It is compatible with 22-24 AWG wires, making it suitable for various signal transmission tasks. Each terminal is meticulously packaged in a convenient bag for easy storage and access. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact  | ![]()  | 
    | Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural  | ![]()  | 
    | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG  | ![]()  | 
    | Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits  | ![]()  | 
    | Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black  | ![]()  | 
    | Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black  | ![]()  | 
    | Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black  | ![]()  | 
    | Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black  | ![]()  | 
    | Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black  | ![]()  | 
    | Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural  | ![]()  | 
    | Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black  | ![]()  | 
    | Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black  | ![]()  | 
    | Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black  | ![]()  | 
    | Molex 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification.  | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 