| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170673-1046 |
| Color: | Black |
| Series: | 170673 - EdgeLine |
| Amperage: | 1.5 A |
| Connector Type: | EdgeLine |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 46 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Data Rate: | 12.5 - 20 Gb/s |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 46 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Power and Signal Configuration: | 46 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1706731046 |
| SKU: | MOL170673-1046 |
170673-1046
| Heilind Number: | MOL170673-1046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170673-1046 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 1 Bay, 46 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our EdgeLine Vertical Connector, designed for high-speed data transmission at 12.5 Gbps. With a sleek black housing and 0.80mm pitch, this connector ensures efficient signal transfer in your electronic systems. Featuring 46 gold-plated contacts on a 1.57mm thick PCB, it guarantees reliable performance in demanding environments. The straight orientation and through-hole termination method simplify installation, while its compliance with RoHS standards underscores our commitment to sustainability. Trust in the quality and innovation of our EdgeLine series for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2016 | 500756 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 04/15/2016 | GCM 10719207 - Product Component Change. This letter is to inform you that we are reducing the chamfer size at the bottom of the housing card-slot for Edgeline and Coplanar. | Download | |||

