| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171565-1002 |
| Color: | Black |
| Series: | 171565 - zQSFP Plus - zQSFP |
| Amperage: | .5 A |
| Connector Type: | zQSFP Plus |
| Number of Contacts: | 76 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 76 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Board to Board, Module to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1715651002 |
| SKU: | MOL171565-1002 |
171565-1002
| Heilind Number: | MOL171565-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171565-1002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage with Elastomeric Gasket, Gold (Au) Over Nickel Plated, Up/Down Light Pipe
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with our zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage. Crafted for optimal performance, this connector features a durable thermoplastic body with gold over nickel plating, ensuring reliable signal transmission. With a right-angle orientation and through-hole termination, it offers seamless integration onto PCBs. The two-by-one design, along with 76 contacts and a .8mm pitch, caters to demanding data transfer needs. Operating in a wide temperature range and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Suitable for various applications, from board-to-board to module-to-board connections, this connector is a versatile solution for your connectivity requirements. Elevate your systems with the efficiency and quality of our zQSFP+ connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 04/29/2016 | 500741 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

