18-12-1221
3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2047, Female with Tin (Sn) Plated Brass Contact, 16-18 AWG, Reel
Part Aliases: Molex 0018121221 Molex 20471P901
Introducing our HCS-125 Female Connector, a crucial component in the 2047 series of power connectors. Designed for optimal performance, this connector offers seamless crimp or compression termination for easy installation. Crafted with brass contacts plated with tin, it ensures reliable conductivity. With a wire size compatibility of 16-18 AWG and a wire insulation diameter of 3.05mm, it accommodates a variety of power applications. RoHS compliant, it meets international standards for environmental responsibility. Whether in industrial or commercial settings, this connector guarantees efficient and durable power transmission.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 18-12-1221 |
Series: | 2047 - HCS-125 |
Connector Type: | HCS-125 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.05 mm |
Part Aliases: | 0018121221 20471P901 |
SKU: | MOL18-12-1221 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/06/2023 | 513743 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |