| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0019 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020019 AA-5283 |
| SKU: | MOL19002-0019 |
19002-0019
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female, designed for 18-22 AWG wires. Featuring a durable brass construction with tin plating, this connector ensures reliable conductivity up to 300V. The red nylon insulation provides added safety, meeting flammability standards for peace of mind. With a straight orientation and easy installation, it's perfect for various applications. RoHS compliant and UL agency certified, it guarantees quality and compliance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1005 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 5 Circuits, Black | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19035-0001 | Avikrimp Snap Plug, for 22-18 AWG Wire, Box, 24.08mm Length, Carton | ![]() |
| Molex 19035-0005 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 24.08mm Length, Carton | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 22.55mm Length, Carton | ![]() |
| Molex 19073-0188 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm, Yellow, Carton | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire, Carton | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19198-0004 | Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for Tab Dimensions 1.50mm x 0.80mm, Wire Size > 1.0mm²- 2.0mm² | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


