| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0105 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030105 AA-2201C |
| SKU: | MOL19003-0105 |
19003-0105
| Heilind Number: | MOL19003-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0105 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Fully Insulated Female Coupler, designed for 18-22 wire ranges. Featuring a vibrant red color and crafted from durable nylon and brass materials, this connector ensures reliable performance. With a 600V voltage rating and operating temperature range of -65 to 105°C, it guarantees safety and efficiency in various applications. The crimp or compression termination method, along with its tin-plated brass contacts, guarantees secure and lasting connections. Its full insulation and compatibility with 6.35mm tab widths make it a versatile choice. RoHS compliant and meeting stringent quality standards, this connector is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3109 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0510 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


