| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0004 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080004 AA-1147T |
| SKU: | MOL19008-0004 |
19008-0004
| Heilind Number: | MOL19008-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19008-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Flag Krimptite Quick Disconnect, designed for 18-22 (0.80-0.35mm?) wire sizes. This female connector features a secure crimp or compression termination method, ensuring reliable performance. Constructed with brass and plated with tin, it guarantees durability and efficient conductivity. Its mylar tape insulation and 4.75 x 0.51mm tab size offer compatibility and ease of use. Perfect for various applications, this RoHS-compliant connector is a must-have in your toolkit.

