| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0013 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080013 AAZ-1158 |
| SKU: | MOL19008-0013 |
19008-0013
Specifications
Detailed Description
Easily connect and disconnect wires with this Female Flag Krimptite Quick Disconnect. Designed for 18-22 (0.80-0.35mm) wire sizes, it features a durable brass construction with a tin plating for optimal conductivity. The 6.35 x 0.81mm tab ensures a secure fit, while the crimp or compression termination method allows for easy installation. With UL and CSA agency certifications, you can trust in its quality and safety compliance. Perfect for various applications, this connector is a reliable choice for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

