19012-0034

Heilind Number:MOL19012-0034
Manufacturer:Molex
Manufacturer Number:19012-0034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 12-10 AWG, Yellow Insulator, Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19012-0034
Color:Yellow
Series:19012 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V AC
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Partial
Operating Temperature Range:105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:Yes
Wire Size:10 AWG, 12 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:5.71 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190120034 C-8303T
SKU:MOL19012-0034

Detailed Description

Enhance your electrical connections with our Avikrimp Fully Insulated Piggyback Quick Disconnect. Designed for seamless installation, this female connector features a Tab 6.35 x 0.81mm size, ideal for 10-12 AWG wire. The yellow insulator and tape color offer easy identification, while the durable brass construction with tin plating ensures reliable conductivity up to 300V AC. With a straight orientation and partial nylon insulation, it's perfect for various applications. Certified by LR18689 and E79133, this RoHS-compliant connector guarantees safety and quality. Upgrade your crimp terminals with this essential component for efficient connectivity in any project.