| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19038-0037 |
| Color: | Red |
| Series: | 19038 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190380037 BRA-2156N |
| SKU: | MOL19038-0037 |
19038-0037
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Plug Receptacle. Designed for 18-22 AWG wires, this connector boasts a durable nylon construction in a vibrant red hue. Perfect for ensuring secure and efficient electrical setups, it fits male plug diameters of 3.96mm. With brass contacts plated in tin, it offers reliable conductivity and a voltage rating of 600V. Whether you prefer crimp or compression termination methods, this straight orientation receptacle guarantees a snug fit. Compliant with RoHS standards, it's a safe and eco-friendly choice for your projects. Upgrade your connector game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19034-0005 | InsulKrimp Snap Plug, for 18-22 AWG Wire, 22.61mm Length | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19154-0023 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0212 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19221-0241 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 34752-0204 | MX150 Cable Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 42815-0114 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


