| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0072 |
| Series: | 19058 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580072 B-830-56HD |
| SKU: | MOL19058-0072 |
19058-0072
| Heilind Number: | MOL19058-0072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19058-0072 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Avikrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, it ensures a secure and reliable crimp or compression termination. The terminal features a 5/16" (M8) stud size and durable nylon (PA) insulation for optimal performance. With tin plating and a closed barrel design, it guarantees efficient conductivity and protection against environmental factors. UL and CSA certifications, along with RoHS compliance, testify to its quality and safety standards. Elevate your wire termination solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

