| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0027 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690027 AA-120-02 |
| SKU: | MOL19069-0027 |
19069-0027
| Heilind Number: | MOL19069-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19069-0027 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction and a closed barrel, it ensures secure and reliable crimp or compression termination. With tin plating on the contact and termination areas, it offers excellent conductivity and corrosion resistance. This versatile terminal is suitable for various wire sizes, from 22 AWG to 18 AWG, making it a must-have for your connectivity needs. Rest assured of its quality and compliance with RoHS standards. Upgrade your crimping arsenal with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


