| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0024 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700024 AA-222-14XT |
| SKU: | MOL19070-0024 |
19070-0024
| Heilind Number: | MOL19070-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire connections with our InsulKrimp Ring Tongue Terminal, designed for precise crimping onto 18-22 AWG wires. Crafted with durable PVC insulation and featuring a tin contact plating, this terminal ensures reliable conductivity. Its 1/4" (M6) stud size accommodates various applications, while its closed barrel design guarantees secure fastening. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and safety of this essential connector. Perfect for professional installations, each terminal is conveniently packaged on a reel for easy access. Upgrade your crimping arsenal with this high-quality component, part of our extensive range of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0072 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0059 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 3/8 (M9), Length 20.70mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19202-0049 | NylaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 35156-0500 | 3.96mm Pitch Wire-to-Board Housing: Positive Locking, 5 Circuits, Natural | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50217-9001 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Brass | ![]() |
| Molex 50372-8000 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


