19070-0044

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: 0190700044   AA-232-08X  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. Featuring a durable PVC insulation and tin contact plating, these terminals ensure reliable performance. The closed barrel design provides secure crimping, accommodating wire sizes from 22 AWG to 18 AWG. With UL and CSA certifications, you can trust in the quality and safety of your installations. RoHS compliant, these terminals are also environmentally friendly. Perfect for various applications, they come in a convenient bag packaging for easy use. Elevate your crimping experience with our InsulKrimp Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0044
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700044 AA-232-08X
SKU: MOL19070-0044
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download