19070-0051

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: 0190700051   AA-233-10X  
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Crafted for precision, this terminal offers a secure crimp or compression termination method, ensuring reliable conductivity. Its tin plating and closed barrel construction guarantee durability and efficient performance, meeting stringent UL and CSA certifications. With a range of wire sizes accommodated, from 22 AWG to 18 AWG, and a wire insulation diameter of 3.7mm, it's perfect for various applications. RoHS compliant and featuring PVC insulation, this terminal prioritizes safety and environmental responsibility. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0051
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700051 AA-233-10X
SKU: MOL19070-0051
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download