| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0205 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730205 C-830-56XT |
| SKU: | MOL19073-0205 |
19073-0205
| Heilind Number: | MOL19073-0205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0205 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Expanded Flare, Length 31.95mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal designed for 10 to 12 AWG wires. Featuring a 5/16" (M8) stud size and an expanded flare for secure fastening, this terminal ensures reliable performance. With a length of 31.95mm and constructed with durable Nylon (PA) insulation material, it offers both longevity and safety. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant and packaged conveniently on a Mylar Tape Carrier, it's easy to handle and environmentally friendly. Upgrade your electrical connections with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


