Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0009 |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750009 SRA-S-229-08X |
SKU: | MOL19075-0009 |
19075-0009
Heilind Number: | MOL19075-0009 |
Manufacturer: | Molex |
Manufacturer Number: | 19075-0009 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Specifications
Detailed Description
Efficiently terminate 18-22 AWG wires with our InsulKrimp Steel Star Ring Tongue Terminal. Designed for stud size 8 (M4), this connector ensures a secure and reliable connection. The tin-plated contact and PVC insulation guarantee excellent conductivity and durability. Meeting UL and CSA certification standards, it's suitable for various applications. Its closed barrel design provides added protection, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient bag, it's a must-have for any wiring project. Upgrade your connectivity with this high-quality terminal.