| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0010 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.51 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770010 SRA-S-829-06T |
| SKU: | MOL19077-0010 |
19077-0010
| Heilind Number: | MOL19077-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with precision and reliability using our Avikrimp Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal features a stud size 6 (M3.5) and is ideal for various industrial applications. With a Mylar Tape Carrier for convenient handling, it ensures efficient installation. Crafted with durable materials, including Nylon (PA) insulation, and meeting stringent flammability standards, this terminal guarantees safety and performance. The tin-plated contact and termination areas offer excellent conductivity and corrosion resistance. Suitable for wire sizes 22 AWG to 18 AWG, it is UL and CSA certified, meeting quality and safety standards. RoHS compliant, this terminal is environmentally friendly. Perfect for use in crimp or compression applications, it is a versatile solution for your connectivity needs. Upgrade your connections with the Avikrimp Steel Star Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-6023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 10-11-2073 | KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural | ![]() |
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 31403-2110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key A, with CPA Lock | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


