| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 19077-0019 | 
| Series: | 19077 - Avikrimp | 
| Connector Type: | Avikrimp | 
| Termination Method: | Crimp or Compression | 
| Contact Plating: | Tin | 
| Stud Size: | 10 (M5) | 
| Insulation Material: | Nylon (PA) | 
| Packaging: | Bag | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | 2.54 µm | 
| Contact Termination Plating Thickness: | 2.540 µm | 
| Wire Size: | 14 AWG, 16 AWG | 
| CSA Agency Certification: | LR18689 | 
| UL Agency Certification: | E32244 | 
| Wire Insulation Diameter: | 4.29 mm | 
| Barrel Type: | Closed | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0190770019 SRB-829-10 | 
| SKU: | MOL19077-0019 | 
19077-0019
| Heilind Number: | MOL19077-0019 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 19077-0019 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Star Ring Tongue Terminal. Designed for 14-16 AWG wires and featuring a stud size 10 (M5), this terminal ensures secure and efficient crimp or compression termination. Its durable construction, with tin plating and nylon insulation, guarantees reliable performance. Meeting stringent standards for flammability, the terminal is not only safe but also environmentally friendly with RoHS compliance. Whether for professional or DIY projects, the Avikrimp Star Ring Tongue Terminal is a must-have for optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box |  | 
|   | Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural |  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

 
  
 