19154-0044
Step Down Butt Splice for 8-12 AWG Wire Red w/Yellow Strip
Part Aliases: 0191540044 DC-654X
Enhance wire connectivity with our Step Down Butt Splice, designed for 8-12 AWG wires. Featuring a vibrant red hue with a yellow strip for easy identification, this connector ensures secure and efficient electrical connections. Crafted with copper contact material and tin plating, it guarantees reliable conductivity, even in high-voltage applications up to 600V. The PVC insulation and operating temperature range of -40 to 105°C provide durability and safety. With UL and CSA certifications, you can trust in the quality and compliance of this essential component. Perfect for various projects, from automotive to industrial applications, this Butt Splice is a must-have for any electrician or DIY enthusiast.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19154-0044 |
Color: | Red |
Series: | 19154 - Butt - Step Down |
Connector Type: | Butt - Step Down |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | PVC |
Insulation Material: | PVC |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 9.65 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540044 DC-654X |
SKU: | MOL19154-0044 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2025 | 515914 - Manufacturing Process Change. Automation of step-down striping process. | Download |
09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |