| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0070 |
| Color: | Natural |
| Series: | 19160 - Closed-End Insulated |
| Connector Type: | Closed-End Insulated |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 300 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.1 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600070 NC-2214T |
| SKU: | MOL19160-0070 |
19160-0070
| Heilind Number: | MOL19160-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19160-0070 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connectivity with our Closed-End Insulated Splice, designed for 14-22 AWG wires. Featuring Copper contacts with Tin plating, it ensures reliable performance at up to 300 V. The Nylon insulation and Tin contact mating area plating guarantee durability and conductivity, meeting stringent safety standards. Operating at temperatures up to 105°C, it's suitable for various applications. Packaged in Tape on Reel for convenience, it's a must-have for efficient wire termination. Certified by CSA and UL, it complies with RoHS regulations. Upgrade your wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19009-0002 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19017-0041 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0050 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0051 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0073 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0050 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |
| Molex 19203-0016 | Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 38780-0105 | CB BTS STD 5 ASY | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


