| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0287 |
| Series: | 19193 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Part Aliases: | 0191930287 F-370-12 |
| SKU: | MOL19193-0287 |
19193-0287
| Heilind Number: | MOL19193-0287 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0287 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the VERSAKRIMP F-370-12 SPM Ring Terminal. This high-quality component features a durable construction and reliable performance, making it ideal for a variety of applications. With a contoured mating area plating thickness of 2.5 µm and termination plating thickness of 100 µin, it ensures secure and efficient connections. Certified for compliance with RoHS standards and rigorously tested for quality, you can trust in its environmental sustainability and performance. Whether you're working on a professional project or a DIY endeavor, this ring terminal is a versatile and essential tool for your electrical needs. Explore its features and experience the convenience of seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

