| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19216-0009 |
| Color: | Natural |
| Series: | 19216 - Wire Tap |
| Connector Type: | Wire Tap |
| Number of Contacts: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 25 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192160009 WT-12 |
| SKU: | MOL19216-0009 |
19216-0009
| Heilind Number: | MOL19216-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19216-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wire connections with our Ultimate Wire Tap in a vibrant yellow hue. Designed for maximum efficiency, this connector boasts a 12 AWG capacity, ideal for heavy-duty applications. Crafted with high-quality materials, including Phosphor Bronze contacts and Nylon insulation, it ensures reliable performance even in demanding environments. With a voltage rating of 600 V and operating temperature of 105°C, it meets industry standards for safety and durability. Easy to install and polarized for a secure fit, it's the perfect solution for streamlining your electrical connections. Compliant with RoHS regulations, this Wire Tap is not only efficient but also environmentally friendly. Elevate your connectivity game with this essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0004 | 2.00mm Pitch Board-in Crimp Housing, 4 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | 517118 - Change to product. change will only effect appearance from opaque yellow to translucent yellow. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 06/30/2016 | 500550 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


