19323-0007

Heilind Number:MOL19323-0007
Manufacturer:Molex
Manufacturer Number:19323-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Metric Ring Terminal for M3-3.5 Stud Size (#5-#6), Un-insulated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19323-0007
Series:19323 - VersaKrimp
Connector Type:VersaKrimp
Contact Material:Copper Alloy
Contact Plating:Tin
Stud Size:M3.5
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
UL Agency Certification:E32244
Barrel Type:Closed - Brazed
Part Aliases:0193230007 BB2,5-323-M3,5
SKU:MOL19323-0007

Detailed Description

Enhance your electrical connections with our VersaKrimp Metric Ring Terminal, designed for M3-3.5 stud sizes (#5-#6). Crafted from durable copper alloy with a tin plating, this un-insulated terminal ensures reliable conductivity. Its closed barrel, brazed for added strength, guarantees secure attachment. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for crimping applications, this terminal is a essential component for your electrical projects. Upgrade your connections with ease and confidence.