| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0025 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180025 |
| SKU: | MOL19418-0025 |
19418-0025
| Heilind Number: | MOL19418-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0025 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the MX150L 10 Circuit Receptacle, designed for 14-16 AWG wire. In sleek black, this receptacle features a durable construction meeting rigorous flammability standards, ensuring safety and reliability. With a generous amperage of 18A, it's perfect for various applications. Its two rows of 10 contacts, spaced at 5.84mm, offer efficient connectivity. Engineered for versatility, this receptacle is polarized for secure mating and can be used in both wire-to-wire and wire-to-board setups. Certified by CSA and UL, it guarantees quality performance. Operating in a wide temperature range from -40 to 125°C, it's suitable for diverse environments. The locking feature adds extra security, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectors with this high-performance MX150L receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

