Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 202655-5000 |
Series: | 202655 - Pico-EZmate Slim |
Amperage: | 2.5 A |
Connector Type: | Pico-EZmate Slim |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 50 V AC/DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 10 |
Contact Termination Plating Thickness: | .1 µm |
Wire Size: | .055 - .089 mm², 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | .6 - .7 mm |
Part Aliases: | 2026555000 |
SKU: | MOL202655-5000 |
202655-5000
Heilind Number: | MOL202655-5000 |
Manufacturer: | Molex |
Manufacturer Number: | 202655-5000 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Description:
Pico-EZmate Slim Wire-to-Board Crimp Terminal, 0.10µm Gold (Au) over Nickel (Ni) Plated
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our Pico-EZmate Slim Crimp Terminals, featuring a sleek design and high-performance 0.10µm Gold over Nickel plating. Designed for optimal signal transmission, these female connectors offer a secure and reliable termination method through crimp or compression. With a current rating of 2.5A and voltage tolerance of 50V AC/DC, they are perfect for various circuit applications. The copper alloy contact material ensures durability, while the gold plating on the mating area guarantees longevity, even through 10 mating cycles. Suitable for 28-30 AWG wire sizes, these RoHS-compliant connectors are ideal for wire-to-wire or wire-to-board setups, providing a seamless and efficient connection solution.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download |